
FMWGS6004 | |
|---|---|
DigiKey Part Number | 5328-FMWGS6004-ND |
Manufacturer | |
Manufacturer Product Number | FMWGS6004 |
Description | WG EM RELAY SWITCH WR-42 26.5 GH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT SPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 18GHz ~ 26.5GHz |
Manufacturer Fairview Microwave | Isolation 90dB |
Packaging Bag | Insertion Loss 0.013dB |
Part Status Active | Impedance 50Ohm |
RF Type Radar, VSAT | Voltage - Supply 21V ~ 32V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.086,33000 € | 2.086,33 € |
| Unit Price without VAT: | 2.086,33000 € |
|---|---|
| Unit Price with VAT: | 2.482,73270 € |

