
FMWGS6002 | |
|---|---|
DigiKey Part Number | 5328-FMWGS6002-ND |
Manufacturer | |
Manufacturer Product Number | FMWGS6002 |
Description | WG EM RELAY SWITCH WR-28 40 GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT SPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 26.5GHz ~ 40GHz |
Manufacturer Fairview Microwave | Isolation 90dB |
Packaging Bag | Insertion Loss 0.012dB |
Part Status Active | Impedance 50Ohm |
RF Type Radar, VSAT | Voltage - Supply 10V ~ 20V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.257,49000 € | 5.257,49 € |
| Unit Price without VAT: | 5.257,49000 € |
|---|---|
| Unit Price with VAT: | 6.256,41310 € |

