
FMWGN1012 | |
|---|---|
DigiKey Part Number | 5328-FMWGN1012-ND |
Manufacturer | |
Manufacturer Product Number | FMWGN1012 |
Description | WG GUNN OSCILLATOR WR-42 UG-595/ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC RF Oscillator General Purpose 24.125GHz 5V Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | RF Oscillator | |
Frequency | 24.125GHz | |
RF Type | General Purpose | |
Secondary Attributes | 5V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,78000 € | 867,78 € |
| Unit Price without VAT: | 867,78000 € |
|---|---|
| Unit Price with VAT: | 1.032,65820 € |

