
FMWGMX1002 | |
|---|---|
DigiKey Part Number | 5328-FMWGMX1002-ND |
Manufacturer | |
Manufacturer Product Number | FMWGMX1002 |
Description | WG CONVERTER MIXER WR-22 33-50 G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 33GHz ~ 50GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 33GHz ~ 50GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.713,11000 € | 5.713,11 € |
| Unit Price without VAT: | 5.713,11000 € |
|---|---|
| Unit Price with VAT: | 6.798,60090 € |

