
FMWGA3221 | |
|---|---|
DigiKey Part Number | 5328-FMWGA3221-ND |
Manufacturer | |
Manufacturer Product Number | FMWGA3221 |
Description | WG POWER AMP WR-10 92-96 GHZ UG- |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 92GHz ~ 96GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 92GHz ~ 96GHz | |
P1dB | 29dBm | |
Gain | 24dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 5V ~ 10V | |
Current - Supply | 5.5A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.714,92000 € | 11.714,92 € |
| Unit Price without VAT: | 11.714,92000 € |
|---|---|
| Unit Price with VAT: | 13.940,75480 € |

