
FMWGA3220 | |
|---|---|
DigiKey Part Number | 5328-FMWGA3220-ND |
Manufacturer | |
Manufacturer Product Number | FMWGA3220 |
Description | WG POWER AMP WR-12 71-76 GHZ UG- |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 71GHz ~ 76GHz |
Datasheet | Datasheet |
Category | Gain 35dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 5V ~ 10V |
Part Status Active | Current - Supply 3.6A |
Frequency 71GHz ~ 76GHz | Mounting Type Chassis Mount |
P1dB 29dBm | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.142,26000 € | 10.142,26 € |
| Unit Price without VAT: | 10.142,26000 € |
|---|---|
| Unit Price with VAT: | 12.069,28940 € |

