
FMWGA3214 | |
|---|---|
DigiKey Part Number | 5328-FMWGA3214-ND |
Manufacturer | |
Manufacturer Product Number | FMWGA3214 |
Description | WG VOLT VAR ATTN WR-12 60-90 GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 30dB 60 GHz ~ 90 GHz 50 Ohms 23dBm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 0dB ~ 30dB | |
Frequency Range | 60 GHz ~ 90 GHz | |
Power (Watts) | 23dBm | |
Impedance | 50 Ohms | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.247,96000 € | 6.247,96 € |
| Unit Price without VAT: | 6.247,96000 € |
|---|---|
| Unit Price with VAT: | 7.435,07240 € |

