
FMWGA3213 | |
|---|---|
DigiKey Part Number | 5328-FMWGA3213-ND |
Manufacturer | |
Manufacturer Product Number | FMWGA3213 |
Description | WG VOLT VAR ATTN WR-15 50-75 GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 30dB 50 GHz ~ 75 GHz 50 Ohms 23dBm Module |
Datasheet | Datasheet |
Category | Frequency Range 50 GHz ~ 75 GHz |
Manufacturer Fairview Microwave | Power (Watts) 23dBm |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case Module |
Attenuation Value 0dB ~ 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.359,90000 € | 7.359,90 € |
| Unit Price without VAT: | 7.359,90000 € |
|---|---|
| Unit Price with VAT: | 8.758,28100 € |

