
FMWGA3210 | |
|---|---|
DigiKey Part Number | 5328-FMWGA3210-ND |
Manufacturer | |
Manufacturer Product Number | FMWGA3210 |
Description | WG VOLT VAR ATTN WR-28 26.5-40 G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 30dB 26.5 GHz ~ 40 GHz 50 Ohms 23dBm Module |
Datasheet | Datasheet |
Category | Frequency Range 26.5 GHz ~ 40 GHz |
Manufacturer Fairview Microwave | Power (Watts) 23dBm |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case Module |
Attenuation Value 0dB ~ 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.176,44000 € | 6.176,44 € |
| Unit Price without VAT: | 6.176,44000 € |
|---|---|
| Unit Price with VAT: | 7.349,96360 € |

