
FMWGA3205 | |
|---|---|
DigiKey Part Number | 5328-FMWGA3205-ND |
Manufacturer | |
Manufacturer Product Number | FMWGA3205 |
Description | WG LOW NOISE AMP WR-12 60-90 GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 60GHz ~ 90GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 60GHz ~ 90GHz | |
P1dB | 18dBm | |
Gain | 30dB | |
Noise Figure | 4.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 6V ~ 12V | |
Current - Supply | 320mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.908,66000 € | 8.908,66 € |
| Unit Price without VAT: | 8.908,66000 € |
|---|---|
| Unit Price with VAT: | 10.601,30540 € |

