
FMWGA3202 | |
|---|---|
DigiKey Part Number | 5328-FMWGA3202-ND |
Manufacturer | |
Manufacturer Product Number | FMWGA3202 |
Description | WG LOW NOISE AMP WR-22 33-50 GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 33GHz ~ 50GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 33GHz ~ 50GHz | |
P1dB | 22dBm | |
Gain | 32dB | |
Noise Figure | 5.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 6V ~ 8V | |
Current - Supply | 700mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.484,44000 € | 8.484,44 € |
| Unit Price without VAT: | 8.484,44000 € |
|---|---|
| Unit Price with VAT: | 10.096,48360 € |

