
FMWCT1109 | |
|---|---|
DigiKey Part Number | 5328-FMWCT1109-ND |
Manufacturer | |
Manufacturer Product Number | FMWCT1109 |
Description | WG COUPLER WR-137 5.85-8.2 GHZ 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5.85GHz ~ 8.2GHz 30dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5.85GHz ~ 8.2GHz | |
Coupling Factor | 30dB | |
Applications | General Purpose | |
Insertion Loss | 0.1dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.123,70000 € | 2.123,70 € |
| Unit Price without VAT: | 2.123,70000 € |
|---|---|
| Unit Price with VAT: | 2.527,20300 € |

