
FMWCT1072 | |
|---|---|
DigiKey Part Number | 5328-FMWCT1072-ND |
Manufacturer | |
Manufacturer Product Number | FMWCT1072 |
Description | WG COUPLER WR-90 8.2-12.4 GHZ 20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 8.2GHz ~ 12.4GHz 20dB Module |
Datasheet | Datasheet |
Category | Coupling Factor 20dB |
Manufacturer Fairview Microwave | Applications General Purpose |
Packaging Bag | Insertion Loss 0.1dB |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 8.2GHz ~ 12.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.306,45000 € | 2.306,45 € |
| Unit Price without VAT: | 2.306,45000 € |
|---|---|
| Unit Price with VAT: | 2.744,67550 € |

