
FMWCT1070 | |
|---|---|
DigiKey Part Number | 5328-FMWCT1070-ND |
Manufacturer | |
Manufacturer Product Number | FMWCT1070 |
Description | WG COUPLER WR-90 8.2-12.4 GHZ 40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 8.2GHz ~ 12.4GHz 40dB Module |
Datasheet | Datasheet |
Category | Coupling Factor 40dB |
Manufacturer Fairview Microwave | Applications General Purpose |
Packaging Bag | Insertion Loss 0.1dB |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 8.2GHz ~ 12.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.901,72000 € | 1.901,72 € |
| Unit Price without VAT: | 1.901,72000 € |
|---|---|
| Unit Price with VAT: | 2.263,04680 € |

