
FMWCT1058 | |
|---|---|
DigiKey Part Number | 5328-FMWCT1058-ND |
Manufacturer | |
Manufacturer Product Number | FMWCT1058 |
Description | WG COUPLER WR-62 12.4-18 GHZ 40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 12.4GHz ~ 18GHz 40dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 12.4GHz ~ 18GHz | |
Coupling Factor | 40dB | |
Applications | General Purpose | |
Insertion Loss | 0.1dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.940,16000 € | 1.940,16 € |
| Unit Price without VAT: | 1.940,16000 € |
|---|---|
| Unit Price with VAT: | 2.308,79040 € |

