
FMWCT1040 | |
|---|---|
DigiKey Part Number | 5328-FMWCT1040-ND |
Manufacturer | |
Manufacturer Product Number | FMWCT1040 |
Description | WG COUPLER WR-137 5.85-8.2 GHZ 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5.85GHz ~ 8.2GHz 20dB Module |
Datasheet | Datasheet |
Category | Coupling Factor 20dB |
Manufacturer Fairview Microwave | Applications General Purpose |
Packaging Bag | Insertion Loss 0.1dB |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 5.85GHz ~ 8.2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.499,92000 € | 1.499,92 € |
| Unit Price without VAT: | 1.499,92000 € |
|---|---|
| Unit Price with VAT: | 1.784,90480 € |

