
FMWCT1021 | |
|---|---|
DigiKey Part Number | 5328-FMWCT1021-ND |
Manufacturer | |
Manufacturer Product Number | FMWCT1021 |
Description | WG COUPLER WR-90 8.2-12.4 GHZ 30 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 8.2GHz ~ 12.4GHz 30dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 8.2GHz ~ 12.4GHz | |
Coupling Factor | 30dB | |
Applications | General Purpose | |
Insertion Loss | 0.1dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.362,85000 € | 1.362,85 € |
| Unit Price without VAT: | 1.362,85000 € |
|---|---|
| Unit Price with VAT: | 1.621,79150 € |

