
FMWCT1016 | |
|---|---|
DigiKey Part Number | 5328-FMWCT1016-ND |
Manufacturer | |
Manufacturer Product Number | FMWCT1016 |
Description | WG COUPLER WR-75 10-15 GHZ 20 DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 10GHz ~ 15GHz 20dB Module |
Datasheet | Datasheet |
Category | Coupling Factor 20dB |
Manufacturer Fairview Microwave | Applications General Purpose |
Packaging Bag | Insertion Loss 0.1dB |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 10GHz ~ 15GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.598,10000 € | 1.598,10 € |
| Unit Price without VAT: | 1.598,10000 € |
|---|---|
| Unit Price with VAT: | 1.901,73900 € |

