
FMWCT1012 | |
|---|---|
DigiKey Part Number | 5328-FMWCT1012-ND |
Manufacturer | |
Manufacturer Product Number | FMWCT1012 |
Description | WG COUPLER WR-62 12.4-18 GHZ 20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 12.4GHz ~ 18GHz 20dB Module |
Datasheet | Datasheet |
Category | Coupling Factor 20dB |
Manufacturer Fairview Microwave | Applications General Purpose |
Packaging Bag | Insertion Loss 0.1dB |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 12.4GHz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.184,26000 € | 1.184,26 € |
| Unit Price without VAT: | 1.184,26000 € |
|---|---|
| Unit Price with VAT: | 1.409,26940 € |

