
FMWCR1002 | |
|---|---|
DigiKey Part Number | 5328-FMWCR1002-ND |
Manufacturer | |
Manufacturer Product Number | FMWCR1002 |
Description | WG CIRCULATOR WR-75 10-15 GHZ 18 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 GHz ~ 15 GHz Circulator 10 W 18dB (Min) 1.3 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 10 GHz ~ 15 GHz | |
Isolation | 18dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.5dB (Max) | |
VSWR | 1.3 | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.493,11000 € | 1.493,11 € |
| Unit Price without VAT: | 1.493,11000 € |
|---|---|
| Unit Price with VAT: | 1.776,80090 € |

