
FMWCR1000 | |
|---|---|
DigiKey Part Number | 5328-FMWCR1000-ND |
Manufacturer | |
Manufacturer Product Number | FMWCR1000 |
Description | WG CIRCULATOR WR-112 7.05-10 GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7.05 GHz ~ 10 GHz Circulator 20 W 18dB (Min) 1.3 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 7.05 GHz ~ 10 GHz | |
Isolation | 18dB (Min) | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.4dB (Max) | |
VSWR | 1.3 | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.675,57000 € | 1.675,57 € |
| Unit Price without VAT: | 1.675,57000 € |
|---|---|
| Unit Price with VAT: | 1.993,92830 € |

