
FMWCP1089K-40 | |
|---|---|
DigiKey Part Number | 5328-FMWCP1089K-40-ND |
Manufacturer | |
Manufacturer Product Number | FMWCP1089K-40 |
Description | WG COUPLER WR-28 26.5-40 GHZ 40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 26.5GHz ~ 40GHz 40 ± 1.5dB Module |
Datasheet | Datasheet |
Category | Coupling Factor 40 ± 1.5dB |
Manufacturer Fairview Microwave | Applications General Purpose |
Packaging Bag | Insertion Loss 0.2dB |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 26.5GHz ~ 40GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.575,35000 € | 1.575,35 € |
| Unit Price without VAT: | 1.575,35000 € |
|---|---|
| Unit Price with VAT: | 1.874,66650 € |

