
FMWCP1086S-20 | |
|---|---|
DigiKey Part Number | 5328-FMWCP1086S-20-ND |
Manufacturer | |
Manufacturer Product Number | FMWCP1086S-20 |
Description | WG COUPLER WR-62 13.75-14.5 GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 13.75GHz ~ 14.5GHz 20 ± 0.7dB Module |
Datasheet | Datasheet |
Category | Coupling Factor 20 ± 0.7dB |
Manufacturer Fairview Microwave | Applications General Purpose |
Packaging Bag | Insertion Loss 0.15dB |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 13.75GHz ~ 14.5GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.269,84000 € | 1.269,84 € |
| Unit Price without VAT: | 1.269,84000 € |
|---|---|
| Unit Price with VAT: | 1.511,10960 € |

