
FMWCP1083-30 | |
|---|---|
DigiKey Part Number | 5328-FMWCP1083-30-ND |
Manufacturer | |
Manufacturer Product Number | FMWCP1083-30 |
Description | WG COUPLER WR-112 6.57-9.99 GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 6.57GHz ~ 9.99GHz 30 ± 1.5dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 6.57GHz ~ 9.99GHz | |
Coupling Factor | 30 ± 1.5dB | |
Applications | General Purpose | |
Insertion Loss | 0.1dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.236,69000 € | 1.236,69 € |
| Unit Price without VAT: | 1.236,69000 € |
|---|---|
| Unit Price with VAT: | 1.471,66110 € |

