
FMWCP1079-10 | |
|---|---|
DigiKey Part Number | 5328-FMWCP1079-10-ND |
Manufacturer | |
Manufacturer Product Number | FMWCP1079-10 |
Description | WG COUPLER WR-22 33-50 GHZ 10 DB |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 33GHz ~ 50GHz 10 ± 1dB Module |
Datasheet | Datasheet |
Category | Coupling Factor 10 ± 1dB |
Manufacturer Fairview Microwave | Applications General Purpose |
Packaging Bag | Insertion Loss 1dB |
Part Status Obsolete | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 33GHz ~ 50GHz |

