
FMWCP1078 | |
|---|---|
DigiKey Part Number | 5328-FMWCP1078-ND |
Manufacturer | |
Manufacturer Product Number | FMWCP1078 |
Description | WG COUPLER WR-137 5.85-8.2 GHZ 5 |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5.85GHz ~ 8.2GHz 50dB Module |
Datasheet | Datasheet |
Category | Coupling Factor 50dB |
Manufacturer Fairview Microwave | Applications General Purpose |
Packaging Bag | Insertion Loss 0.1dB |
Part Status Obsolete | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 5.85GHz ~ 8.2GHz |

