
FMWCP1070 | |
|---|---|
DigiKey Part Number | 5328-FMWCP1070-ND |
Manufacturer | |
Manufacturer Product Number | FMWCP1070 |
Description | WG COUPLER WR-112 7.05-10 GHZ 50 |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 7.05GHz ~ 10GHz 50dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 7.05GHz ~ 10GHz | |
Coupling Factor | 50dB | |
Applications | General Purpose | |
Insertion Loss | 0.1dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |

