
FMWCP1034 | |
|---|---|
DigiKey Part Number | 5328-FMWCP1034-ND |
Manufacturer | |
Manufacturer Product Number | FMWCP1034 |
Description | WG COUPLER WR-137 5.85-8.2 GHZ 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5.85GHz ~ 8.2GHz 30dB Module |
Datasheet | Datasheet |
Category | Coupling Factor 30dB |
Manufacturer Fairview Microwave | Applications General Purpose |
Packaging Bag | Insertion Loss 0.15dB |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 5.85GHz ~ 8.2GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 959,06000 € | 959,06 € |
| Unit Price without VAT: | 959,06000 € |
|---|---|
| Unit Price with VAT: | 1.141,28140 € |

