
FMWCP1032 | |
|---|---|
DigiKey Part Number | 5328-FMWCP1032-ND |
Manufacturer | |
Manufacturer Product Number | FMWCP1032 |
Description | WG COUPLER WR-137 5.85-8.2 GHZ 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5.85GHz ~ 8.2GHz 10dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5.85GHz ~ 8.2GHz | |
Coupling Factor | 10dB | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,76000 € | 928,76 € |
| Unit Price without VAT: | 928,76000 € |
|---|---|
| Unit Price with VAT: | 1.105,22440 € |

