
FMWCP1019 | |
|---|---|
DigiKey Part Number | 5328-FMWCP1019-ND |
Manufacturer | |
Manufacturer Product Number | FMWCP1019 |
Description | WG COUPLER WR-90 8.2-12.4 GHZ 30 |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 8.2GHz ~ 12.4GHz 30dB Module |
Datasheet | Datasheet |
Category | Coupling Factor 30dB |
Manufacturer Fairview Microwave | Applications General Purpose |
Packaging Bag | Insertion Loss 0.15dB |
Part Status Obsolete | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 8.2GHz ~ 12.4GHz |

