
FMWCP1011 | |
|---|---|
DigiKey Part Number | 5328-FMWCP1011-ND |
Manufacturer | |
Manufacturer Product Number | FMWCP1011 |
Description | WG COUPLER WR-62 12.4-18 GHZ 10 |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 12.4GHz ~ 18GHz 10dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 12.4GHz ~ 18GHz | |
Coupling Factor | 10dB | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |

