
FMWCP1006 | |
|---|---|
DigiKey Part Number | 5328-FMWCP1006-ND |
Manufacturer | |
Manufacturer Product Number | FMWCP1006 |
Description | WG COUPLER WR-34 22-33 GHZ 20 DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 22GHz ~ 33GHz 20dB Module |
Datasheet | Datasheet |
Category | Coupling Factor 20dB |
Manufacturer Fairview Microwave | Applications General Purpose |
Packaging Bag | Insertion Loss 0.15dB |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 22GHz ~ 33GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,39000 € | 952,39 € |
| Unit Price without VAT: | 952,39000 € |
|---|---|
| Unit Price with VAT: | 1.133,34410 € |

