
FMWAN159-15SF | |
|---|---|
DigiKey Part Number | 5328-FMWAN159-15SF-ND |
Manufacturer | |
Manufacturer Product Number | FMWAN159-15SF |
Description | WG ANTENNA WG COAX ADAPT WR-159- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn SMA Female Waveguide Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.3 |
Packaging Bag | Gain 15dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination SMA Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Waveguide Mount |
Frequency (Center/Band) 5.975GHz | Height (Max) 3.100" (78.74mm) |
Frequency Range 4.9GHz ~ 7.05GHz | Applications General Purpose |
Antenna Type Horn |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.532,26000 € | 1.532,26 € |
| Unit Price without VAT: | 1.532,26000 € |
|---|---|
| Unit Price with VAT: | 1.823,38940 € |

