
FMWAN1174 | |
|---|---|
DigiKey Part Number | 5328-FMWAN1174-ND |
Manufacturer | |
Manufacturer Product Number | FMWAN1174 |
Description | BROADBAND HORN ANTENNA, DUAL POL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Screw-Mount Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.3 |
Packaging Bulk | Gain 22dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination Screw-Mount |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 94GHz | Height (Max) 0.750" (19.05mm) |
Frequency Range 93GHz ~ 95GHz | Applications General Purpose |
Antenna Type Horn |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.892,79000 € | 12.892,79 € |
| Unit Price without VAT: | 12.892,79000 € |
|---|---|
| Unit Price with VAT: | 15.342,42010 € |

