
FMWAN1164 | |
|---|---|
DigiKey Part Number | 5328-FMWAN1164-ND |
Manufacturer | |
Manufacturer Product Number | FMWAN1164 |
Description | BROADBAND HORN ANTENNA, DUAL POL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn SMA Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.65GHz, 6.75GHz, 10.5GHz, 13.5GHz, 16.5GHz | |
Frequency Range | 800MHz ~ 18GHz | |
Antenna Type | Horn | |
Number of Bands | 5 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi, 13.5dBi, 16dBi, 18dBi, 20dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 11.300" (287.02mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.643,52000 € | 8.643,52 € |
| Unit Price without VAT: | 8.643,52000 € |
|---|---|
| Unit Price with VAT: | 10.285,78880 € |

