
FMWAN1156 | |
|---|---|
DigiKey Part Number | 5328-FMWAN1156-ND |
Manufacturer | |
Manufacturer Product Number | FMWAN1156 |
Description | SPCL WG ANTENNA 2.4MM JACK 18-50 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn 2.4mm Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 20dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination 2.4mm Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 34GHz | Height (Max) 1.764" (44.80mm) |
Frequency Range 18GHz ~ 50GHz | Applications General Purpose |
Antenna Type Horn |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.411,64000 € | 7.411,64 € |
| Unit Price without VAT: | 7.411,64000 € |
|---|---|
| Unit Price with VAT: | 8.819,85160 € |

