
FMWAN1076 | |
|---|---|
DigiKey Part Number | 5328-FMWAN1076-ND |
Manufacturer | |
Manufacturer Product Number | FMWAN1076 |
Description | WG ANTENNA WR-15 55-65 GHZ |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Screw-Mount Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 60GHz | |
Frequency Range | 55GHz ~ 65GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 37dBi | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 10.850" (275.59mm) | |
Applications | General Purpose |

