
FMWAN1064 | |
|---|---|
DigiKey Part Number | 5328-FMWAN1064-ND |
Manufacturer | |
Manufacturer Product Number | FMWAN1064 |
Description | WG ANTENNA WR-6 100-112 GHZ |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Screw-Mount Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Fairview Microwave | Number of Bands 1 |
Packaging Bag | VSWR 1.15 |
Part Status Obsolete | Gain 25dBi |
RF Family/Standard General ISM | Termination Screw-Mount |
Frequency Group SHF (f > 4GHz) | Mounting Type Waveguide Mount |
Frequency (Center/Band) 106GHz | Height (Max) 0.843" (21.40mm) |
Frequency Range 100GHz ~ 112GHz | Applications General Purpose |

