
FMWAN1041 | |
|---|---|
DigiKey Part Number | 5328-FMWAN1041-ND |
Manufacturer | |
Manufacturer Product Number | FMWAN1041 |
Description | WG ANTENNA WR-12 68-77 GHZ |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Screw-Mount Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 72.5GHz | |
Frequency Range | 68GHz ~ 77GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.15 | |
Return Loss | - | |
Gain | 10dBi | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 0.285" (7.25mm) | |
Applications | General Purpose |

