
FMWAN1021 | |
|---|---|
DigiKey Part Number | 5328-FMWAN1021-ND |
Manufacturer | |
Manufacturer Product Number | FMWAN1021 |
Description | WG ANTENNA WR-8 90-140 GHZ |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Screw-Mount Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Fairview Microwave | Number of Bands 1 |
Packaging Bag | VSWR 1.15 |
Part Status Obsolete | Gain 10dBi |
RF Family/Standard General ISM | Termination Screw-Mount |
Frequency Group SHF (f > 4GHz) | Mounting Type Waveguide Mount |
Frequency (Center/Band) 115GHz | Height (Max) 0.218" (5.53mm) |
Frequency Range 90GHz ~ 140GHz | Applications General Purpose |

