
FMWAN1012 | |
|---|---|
DigiKey Part Number | 5328-FMWAN1012-ND |
Manufacturer | |
Manufacturer Product Number | FMWAN1012 |
Description | WG ANTENNA WR-15 50-75 GHZ |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Screw-Mount Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Fairview Microwave | Number of Bands 1 |
Packaging Bag | VSWR 1.15 |
Part Status Active | Gain 25dBi |
RF Family/Standard General ISM | Termination Screw-Mount |
Frequency Group SHF (f > 4GHz) | Mounting Type Waveguide Mount |
Frequency (Center/Band) 62.5GHz | Height (Max) 1.704" (43.28mm) |
Frequency Range 50GHz ~ 75GHz | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.406,51000 € | 1.406,51 € |
| Unit Price without VAT: | 1.406,51000 € |
|---|---|
| Unit Price with VAT: | 1.673,74690 € |

