
FMWAN1005 | |
|---|---|
DigiKey Part Number | 5328-FMWAN1005-ND |
Manufacturer | |
Manufacturer Product Number | FMWAN1005 |
Description | WG ANTENNA WR-19 40-60 GHZ |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Screw-Mount Waveguide Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Fairview Microwave | Number of Bands 1 |
Packaging Bag | VSWR 1.15 |
Part Status Active | Gain 10dBi |
RF Family/Standard General ISM | Termination Screw-Mount |
Frequency Group SHF (f > 4GHz) | Mounting Type Waveguide Mount |
Frequency (Center/Band) 50GHz | Height (Max) 0.375" (9.53mm) |
Frequency Range 40GHz ~ 60GHz | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.323,69000 € | 1.323,69 € |
| Unit Price without VAT: | 1.323,69000 € |
|---|---|
| Unit Price with VAT: | 1.575,19110 € |

