
FMWAN062-20SF | |
|---|---|
DigiKey Part Number | 5328-FMWAN062-20SF-ND |
Manufacturer | |
Manufacturer Product Number | FMWAN062-20SF |
Description | WG ANTENNA WG COAX ADAPT WR-62- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn SMA Female Waveguide Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.25 |
Packaging Bag | Gain 20dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination SMA Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Waveguide Mount |
Frequency (Center/Band) 15.2GHz | Height (Max) 2.260" (57.40mm) |
Frequency Range 12.4GHz ~ 18GHz | Applications General Purpose |
Antenna Type Horn |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.649,28000 € | 1.649,28 € |
| Unit Price without VAT: | 1.649,28000 € |
|---|---|
| Unit Price with VAT: | 1.962,64320 € |

