
FMW90CP001-60 | |
|---|---|
DigiKey Part Number | 5328-FMW90CP001-60-ND |
Manufacturer | |
Manufacturer Product Number | FMW90CP001-60 |
Description | 60 DB WR-90 WAVEGUIDE BROADWALL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Radar 8.2GHz ~ 12.5GHz 60dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 8.2GHz ~ 12.5GHz | |
Coupling Factor | 60dB | |
Applications | Radar | |
Insertion Loss | 0.15dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.841,36000 € | 1.841,36 € |
| Unit Price without VAT: | 1.841,36000 € |
|---|---|
| Unit Price with VAT: | 2.191,21840 € |

