
FMW90CP001-20 | |
|---|---|
DigiKey Part Number | 5328-FMW90CP001-20-ND |
Manufacturer | |
Manufacturer Product Number | FMW90CP001-20 |
Description | 20 DB WR-90 WAVEGUIDE BROADWALL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Radar 8.2GHz ~ 12.5GHz 20dB Module |
Datasheet | Datasheet |
Category | Frequency 8.2GHz ~ 12.5GHz |
Manufacturer Fairview Microwave | Coupling Factor 20dB |
Packaging Bulk | Applications Radar |
Part Status Active | Insertion Loss 0.15dB |
Coupler Type Standard | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.821,55000 € | 1.821,55 € |
| Unit Price without VAT: | 1.821,55000 € |
|---|---|
| Unit Price with VAT: | 2.167,64450 € |

