
FMW75F001 | |
|---|---|
DigiKey Part Number | 5328-FMW75F001-ND |
Manufacturer | |
Manufacturer Product Number | FMW75F001 |
Description | WR-75 BANDPASS WAVEGUIDE FILTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14.125GHz Center Frequency Band Pass RF Filter (Radio Frequency) 750MHz Bandwidth 0.5dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 14.125GHz Center | |
Bandwidth | 750MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 7.874" L x 1.496" W (200.00mm x 38.00mm) | |
Height (Max) | 1.501" (38.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,33000 € | 830,33 € |
| Unit Price without VAT: | 830,33000 € |
|---|---|
| Unit Price with VAT: | 988,09270 € |

