
FMW75CP001-10 | |
|---|---|
DigiKey Part Number | 5328-FMW75CP001-10-ND |
Manufacturer | |
Manufacturer Product Number | FMW75CP001-10 |
Description | 10 DB WR-75 WAVEGUIDE BROADWALL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Radar 9.84GHz ~ 15GHz 10dB Module |
Datasheet | Datasheet |
Category | Frequency 9.84GHz ~ 15GHz |
Manufacturer Fairview Microwave | Coupling Factor 10dB |
Packaging Bulk | Applications Radar |
Part Status Active | Insertion Loss 0.6dB |
Coupler Type Standard | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.883,17000 € | 1.883,17 € |
| Unit Price without VAT: | 1.883,17000 € |
|---|---|
| Unit Price with VAT: | 2.240,97230 € |

