15.5GHz Center Frequency High Pass RF Filter (Radio Frequency) 5GHz Bandwidth 0.3dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMW62F002

DigiKey Part Number
5328-FMW62F002-ND
Manufacturer
Manufacturer Product Number
FMW62F002
Description
WR-62 HIGHPASS WAVEGUIDE FILTER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15.5GHz Center Frequency High Pass RF Filter (Radio Frequency) 5GHz Bandwidth 0.3dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
High Pass
Manufacturer
Fairview Microwave
Insertion Loss
0.3dB
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module
Frequency
15.5GHz Center
Size / Dimension
3.937" L x 1.311" W (100.00mm x 33.30mm)
Bandwidth
5GHz
Height (Max)
1.316" (33.43mm)
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1791,41000 €791,41 €
Manufacturers Standard Package
Unit Price without VAT:791,41000 €
Unit Price with VAT:941,77790 €