
FMW42F013 | |
|---|---|
DigiKey Part Number | 5328-FMW42F013-ND |
Manufacturer | |
Manufacturer Product Number | FMW42F013 |
Description | WR-42 LOWPASS WAVEGUIDE FILTER W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20.7GHz Center Frequency Low Pass RF Filter (Radio Frequency) 1GHz Bandwidth 0.5dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 20.7GHz Center | |
Bandwidth | 1GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 2.756" L x 0.882" W (70.00mm x 22.40mm) | |
Height (Max) | 0.887" (22.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 872,55000 € | 872,55 € |
| Unit Price without VAT: | 872,55000 € |
|---|---|
| Unit Price with VAT: | 1.038,33450 € |

