
FMW34DV001 | |
|---|---|
DigiKey Part Number | 5328-FMW34DV001-ND |
Manufacturer | |
Manufacturer Product Number | FMW34DV001 |
Description | WR-34 2 WAY WAVEGUIDE POWER DIVI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 27 GHz ~ 31 GHz Isolation (Min) 17dB, 1.25 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 27 GHz ~ 31 GHz |
Manufacturer Fairview Microwave | Specifications Isolation (Min) 17dB, 1.25 VSWR (Max) |
Packaging Bulk | Size / Dimension 1.969" L x 0.875" W x 1.502" H (50.00mm x 22.23mm x 38.16mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.4dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.287,12000 € | 1.287,12 € |
| Unit Price without VAT: | 1.287,12000 € |
|---|---|
| Unit Price with VAT: | 1.531,67280 € |

